This 7inch LED backlight module features a resolution of 800x480 pixels, a brightness of 350cd/m2, and a contrast ratio of 300:1. It operates within a temperature range of -20°C to 50°C and consumes 1.54W of power. The module is packaged in bulk and is available in quantities of 40. It is lead-free and not radiation hardened.
Sign in to ask questions about the Sharp LQ070Y3DG3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp LQ070Y3DG3A technical specifications.
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 300:1 |
| Diagonal Size | 7inch |
| Interface | Parallel, 24 bit, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 1.54W |
| Radiation Hardening | No |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ070Y3DG3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.