Sharp LQ070Y3DG3B technical specifications.
| Backlight Type | LED |
| Brightness | 280cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 300:1 |
| Diagonal Size | 7inch |
| Interface | Parallel, 24 bit, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Power Consumption | 1.54W |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | Yes |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ070Y3DG3B to view detailed technical specifications.
No datasheet is available for this part.