
The Sharp LQ070Y3LG4A is a 7-inch WVGA TFT display with a resolution of 800x480 pixels. It features an LVDS interface and an LED backlight. The display operates within a temperature range of -20°C to 60°C. It measures 163.5x104.3x6.25 mm and has an active area of 152.4x91.4 mm. The display has a typical brightness of 350 and a contrast ratio of 400:1. It does not have a touchscreen interface.
Sharp LQ070Y3LG4A technical specifications.
| Package Length (mm) | 163.2 |
| Package Width (mm) | 104 |
| Package Height (mm) | 5.95 |
| Pixel Format | 800x480Pixels |
| Display Size | 7in |
| Resolution Standard | WVGA |
| Aspect Ratio | 5:3 |
| Touchscreen | No |
| Typical Brightness | 350cd/m2 |
| Typical Contrast Ratio | 400:1 |
| Display Color | 16,194,277Colors |
| Viewing Angle | 130/110° |
| Active Area | 152.4x91.4mm |
| Outline Dimensions | 163.5x104.3x6.25mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Backlight | LED |
| Display Mode | Normally White |
| Interface Type | LVDS |
| Typical Response Time | 35ms |
| Cage Code | S4117 |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sharp LQ070Y3LG4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.