
Sharp LQ084V1DG41 technical specifications.
| Backlight Type | CCFL |
| Brightness | 400cd/m2 |
| Package/Case | Module |
| Diagonal Size | 8.4inch |
| Interface | 6 bit |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Size | 8.4inch |
| Touchscreen | No |
| Viewing Angle | 50° |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ084V1DG41 to view detailed technical specifications.
No datasheet is available for this part.
