
The Sharp LQ084V1DG43 is an 8.4inch LED backlight display with a resolution of 640x480 pixels. It features a parallel RGB interface and operates at 12V with a maximum supply current of 320mA. The display is designed to operate within a temperature range of -10°C to 70°C. It is available in a bulk packaging with 20 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sharp LQ084V1DG43 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Diagonal Size | 8.4inch |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 320mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ084V1DG43 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
