
The Sharp LQ085Y3DG06 is an 8.5inch RGB display with a resolution of 800x480 pixels. It has a viewing area of 110.8mm in height and 184.8mm in width. The display operates within a temperature range of 0°C to 75°C. It is manufactured with lead-free materials.
Sharp LQ085Y3DG06 technical specifications.
| Diagonal Size | 8.5inch |
| Height | 134mm |
| Interface | RGB |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Viewing Area (height) | 110.8mm |
| Viewing Area (width) | 184.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
