TFT Displays & Accessories 8.5 TFT WVGA 800x480 LED Bklight
Sharp LQ085Y3DW01 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 8.5inch |
| Interface | Parallel, 24 bit, RGB |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
No datasheet is available for this part.