
The Sharp LQ104S1DG21 is a 10.4inch CCFL backlight display with a resolution of 800x600 pixels. It features a parallel 18-bit RGB interface and is packaged in a box with a lead-free design. The display measures 246mm in length, 179mm in width, and 15.5mm in height. It is designed for use in general display applications.
Sharp LQ104S1DG21 technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 10.4inch |
| Height | 15.5mm |
| Interface | Parallel, 18 bit, RGB |
| Lead Free | Lead Free |
| Length | 246mm |
| Package Quantity | 1 |
| Packaging | Box |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | No |
| Width | 179mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
