The Sharp LQ104S1DG34 is a 10.4inch display module with a resolution of 800x480 pixels, a brightness of 450cd/m2, and a contrast ratio of 800:1. It operates within a temperature range of 0°C to 75°C and is available in a module package. The display is designed for use in optoelectronic applications and is lead-free.
Sharp LQ104S1DG34 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Diagonal Size | 10.4inch |
| Interface | Parallel, 18 bit, RGB, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 20 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ104S1DG34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.