Graphic Dot Matrix LCD Display, LED,
Checking distributor stock and pricing after the page loads.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Diagonal Size | 10.4inch |
| Display Type | LCD |
| Interface | LVDS, 18 bit |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |