
10.4-inch diagonal color TFT-LCD display module featuring 640 x 480 pixel resolution and 18-bit RGB VGA parallel interface. Offers 450 cd/m² brightness, 600:1 contrast ratio, and 35ms response time with LED backlight. Operates across a -30°C to 90°C temperature range and is RoHS compliant.
Sharp LQ104V1DG62 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 600:1 |
| Depth | 12.5mm |
| Diagonal Size | 10.4inch |
| Height | 179.4mm |
| Interface | Parallel, 18 bit, RGB, VGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Response Time | 35ms |
| RoHS Compliant | Yes |
| Touchscreen | No |
| Viewing Area (height) | 158.4mm |
| Viewing Area (width) | 211.2mm |
| Weight | 1.279lb |
| Width | 246.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
