10.4-inch diagonal TFT LCD module featuring a 640x480 VGA resolution. This normally white display offers an 800:1 contrast ratio and 450 cd/m² brightness, illuminated by an LED backlight. The module utilizes an 18-bit RGB LVDS parallel interface and operates within a -30°C to 80°C temperature range. It is a lead-free component packaged as a module.
Sign in to ask questions about the Sharp LQ104V1DG81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp LQ104V1DG81 technical specifications.
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Diagonal Size | 10.4inch |
| Interface | Parallel, 18 bit, RGB, LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 20 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ104V1DG81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.