The Sharp LQ104V1LG81 is a 10.4inch LCD module with a resolution of 640x480 pixels. It features a brightness of 450cd/m2 and a contrast ratio of 800:1. The module is designed for use with LVDS interface and is available in a lead-free package quantity of 20. The display type is LCD and it does not have a touchscreen feature.
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Diagonal Size | 10.4inch |
| Display Type | LCD |
| Interface | LVDS |
| Lead Free | Lead Free |
| Package Quantity | 20 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Compliant |