Sharp LQ121S1LG42 technical specifications.
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 276 |
| Package Width (mm) | 209 |
| Package Height (mm) | 11(Max) |
| Pixel Format | 800x600Pixels |
| Display Size | 12.1in |
| Resolution Standard | SVGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 370cd/m2 |
| Typical Contrast Ratio | 450:1 |
| Display Color | 262,144Colors |
| Viewing Angle | 140/110° |
| Active Area | 246x184.5mm |
| Outline Dimensions | 276x209x11mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
| Backlight | CCFT |
| Display Mode | Normally White |
| Interface Type | LVDS |
| Typical Power Consumption | 3.5W |
| Typical Response Time | 45ms |
| Cage Code | S4117 |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sharp LQ121S1LG42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.