Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sharp LQ121S1LG71 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp LQ121S1LG71 technical specifications.
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Interface | LVDS |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ121S1LG71 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.