Sharp LQ121S1LG84 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 20 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
No datasheet is available for this part.