This 12.1inch display module features a white LED backlight and operates over a temperature range of -30°C to 70°C. It is powered by a 3.3V supply voltage and communicates via the LVDS interface. The module has a resolution of 800x600 pixels and is lead-free.
Sharp LQ121S1LG86 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 12.1inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Touchscreen | No |
| RoHS | Compliant |
No datasheet is available for this part.