Sign in to ask questions about the Sharp LQ150X1LG81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp LQ150X1LG81 technical specifications.
| Diagonal Size | 15inch |
| Interface | LVDS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 10 |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ150X1LG81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.