Sharp LQ150X1LGB1 technical specifications.
| Backlight Type | CCFL |
| Brightness | 600cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 350:1 |
| Diagonal Size | 15inch |
| Interface | LVDS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| RoHS Compliant | No |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ150X1LGB1 to view detailed technical specifications.
No datasheet is available for this part.