TFT Module Normally White 15in XGA 1024x768Pixels
Checking distributor stock and pricing after the page loads.
Sharp LQ150X1LGN2 technical specifications.
| Backlight Type | CCFL |
| Brightness | 260cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 350:1 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Touchscreen | No |
| RoHS | Compliant |