Sharp LQ150X1LGN2A technical specifications.
| Backlight Type | CCFL |
| Diagonal Size | 15inch |
| Height | 11mm |
| Interface | LVDS |
| Lead Free | Contains Lead |
| Length | 346mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 768pixel |
| Resolution (width) | 1024pixel |
| Width | 255mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp LQ150X1LGN2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
