This 16.9" WUXGA TFT display features a resolution of 1920x1200 and a typical brightness of 270. It has a typical contrast ratio of 450:1 and a viewing angle of 160/130. The display operates within a temperature range of 0 to 45°C and uses a CCFL backlight in normally white display mode. It is available with an LVDS interface.
Sharp LQ170M1LG1K technical specifications.
| Package Length (mm) | 382.2 |
| Package Width (mm) | 246.8 |
| Package Height (mm) | 10.3 |
| Seated Plane Height (mm) | 10.3 |
| Pixel Format | 1920x1200Pixels |
| Display Size | 16.9in |
| Resolution Standard | WUXGA |
| Aspect Ratio | 8:5 |
| Touchscreen | No |
| Typical Brightness | 270cd/m2 |
| Typical Contrast Ratio | 450:1 |
| Viewing Angle | 160/130° |
| Active Area | 365.76x228.6mm |
| Outline Dimensions | 382.2x246.8x10.3mm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Backlight | CCFL |
| Display Mode | Normally White |
| Interface Type | LVDS |
| Cage Code | S4117 |
| EU RoHS | Yes |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sharp LQ170M1LG1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.