Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sharp LQ190E1LX51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Brightness | 1000cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 900:1 |
| Diagonal Size | 19inch |
| Interface | LVDS |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 5 |
| Radiation Hardening | No |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ190E1LX51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.