Sharp LQ190E1LX75 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 19inch |
| Interface | LVDS |
| Lead Free | Lead Free |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp LQ190E1LX75 to view detailed technical specifications.
No datasheet is available for this part.