Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SHARP
LQ201U1LW32
Datasheet
Sharp
LQ201U1LW32
Obsolete
Graphic Dot Matrix LCD Display, LED,
Optoelectronics & Displays
Displays
Optoelectronics & Displays
Displays
LCD Modules
Graphic Dot Matrix LCD Display, LED,
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
60
Min Operating Temperature
0
Supply Voltage-Nom
12
Supply Voltage-Min
10.8
Supply Voltage-Max
13.2
Compliance
RoHS
Yes
REACH
unknown
Military Spec
False
Browse
Manufacturers
API
BOM
Account