TFT Displays & Accessories 1.17 184x38 FPC 3V Memory LCD
Sharp LS012B4DG01 technical specifications.
| Diagonal Size | 1.17inch |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3V |
| Resolution (height) | 38pixel |
| Resolution (width) | 184pixel |
| Touchscreen | No |
| RoHS | Compliant |
No datasheet is available for this part.