Sign in to ask questions about the Sharp LS012B7DD01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp LS012B7DD01 technical specifications.
| Background Color | Black |
| Diagonal Size | 1.2inch |
| Interface | Serial |
| Lead Free | Lead Free |
| Resolution (height) | 38pixel |
| Resolution (width) | 184pixel |
| RoHS | Compliant |
Download the complete datasheet for Sharp LS012B7DD01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
