Sign in to ask questions about the Sharp LS013B7DH03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp LS013B7DH03 technical specifications.
| Diagonal Size | 1.28inch |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 560 |
| Packaging | Tray |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LS013B7DH03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
