Sharp LS022Q8UX05 technical specifications.
| Package Length (mm) | 39.2 |
| Package Width (mm) | 56.4 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.3 |
| Pixel Format | 320x240Pixels |
| Display Size | 2.2in |
| Resolution Standard | QVGA |
| Aspect Ratio | 4:3 |
| Touchscreen | No |
| Typical Brightness | 300cd/m2 |
| Typical Contrast Ratio | 400:1 |
| Display Color | 16,700,000Colors |
| Viewing Angle | 160/160° |
| Outline Dimensions | 39.2x56.4x2.3mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Display Mode | Transflective |
| Interface Type | 8 Bit Digital |
| Cage Code | S4117 |
| HTS Code | 8528593370 |
| Schedule B | 8528590200 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sharp LS022Q8UX05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.