
2.7-inch WQVGA HR-TFT display with 400x240 resolution and 14:1 contrast ratio. Features serial and SPI interface, operating supply voltage of 5V, and a response time of 50ns. Suitable for operation between -20°C and 70°C. This display is lead-free and does not include a touchscreen.
Sign in to ask questions about the Sharp LS027B7DH01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp LS027B7DH01 technical specifications.
| Contrast Ratio | 14:1 |
| Diagonal Size | 2.7inch |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 400 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 400pixel |
| Response Time | 50ns |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LS027B7DH01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
