
4.4-inch diagonal TFT LCD display featuring a 320x240 pixel resolution. This general-purpose display offers a white background color and utilizes a serial interface for data communication. The component is lead-free, ensuring compliance with environmental standards.
Sharp LS044Q7DH01 technical specifications.
| Background Color | White |
| Diagonal Size | 4.4inch |
| Interface | Serial |
| Lead Free | Lead Free |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
No datasheet is available for this part.
