Sharp LS060S2UD01 technical specifications.
| Background Color | White |
| Package/Case | Module |
| Contrast Ratio | 15:1 |
| Diagonal Size | 6.02inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 7V |
| Package Quantity | 160 |
| Power Consumption | 24W |
| Radiation Hardening | No |
| Resolution (height) | 800pixel |
| Resolution (width) | 600pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Sharp LS060S2UD01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.