16 X 32 Dot Matrix LED Display, Red/yellow Green, 80mm,
Sharp LT1580ED technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.