
This is a red LED with a luminous intensity of 11.9mcd and a viewing angle of 160°. It has a wavelength of 635nm and is packaged in the 0805 case code. The LED is surface mountable and is available in quantities of 4000 per reel. It is not RoHS compliant.
Sharp LT1D40A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 11.9mcd |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 160° |
| Wavelength | 635nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.