
Surface mount single color LED emitter, green, with a diffused colorless lens. Features a 160° viewing angle and 5mcd luminous intensity at a 555nm wavelength. Operates with a 30mA forward current and 5V reverse voltage, with a power dissipation of 84mW. Packaged in an 0805 (2012 metric) case, measuring 2mm in length, 1.25mm in width, and 0.8mm in height.
Sharp LT1K40A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 84mW |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 160° |
| Wavelength | 555nm |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.