
Single Color LED, Red, Milky Diffused, 1.25mm,
Checking distributor stock and pricing after the page loads.
Sharp LT1ZR40A technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 647nm |
| RoHS | Compliant |
No datasheet is available for this part.
