Single Color LED, Sunset Orange, Milky Diffused, 1.25mm,
Checking distributor stock and pricing after the page loads.
Sharp LT1ZS40A technical specifications.
| Package/Case | SMD/SMT |
| Mount | Standard |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.