
Single Color LED, Amber, Milky Diffused, 1.25mm,
Checking distributor stock and pricing after the page loads.
Sharp LT1ZV40A technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Transparency | Diffused |
| Luminous Intensity | 92.7mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 591nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
