Dual Color LED, Super Luminosity Red/yellow Green, Colorless Transparent, 7.6mm, 3 PIN
Sharp LT9600CU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.