
This general purpose optocoupler from Sharp features a maximum operating temperature range of -30°C to 100°C and a maximum output voltage of 70V. It has a maximum output current of 50mA per channel and is available in a DIP-4 package with through hole mount. The device is not RoHS compliant. It is designed for DC input type applications.
Sharp PC123 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 70V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
