Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, GULLWING, SMT, DIP-4
Checking distributor stock and pricing after the page loads.
Sharp PC123PY8J00F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |