The PC357N is a single-channel optocoupler from Sharp with a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It has a maximum output voltage of 80V and an output current per channel of 50mA. The device is packaged in a plastic, miniflat-4 package and is available in a cut tape packaging format. The PC357N is not RoHS compliant due to the presence of lead in the device.
Sharp PC357N technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.