The PC357N3T optocoupler from Sharp features a collector emitter saturation voltage of 200mV and a collector emitter voltage of 80V. It has a current transfer ratio of 600% and a forward current of 50mA. The device operates within a temperature range of -30°C to 100°C and has a power dissipation of 170mW. The PC357N3T is available in a surface mount package type, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sharp PC357N3T technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |