
General purpose transistor output optocoupler featuring 3.75kV isolation and a 1-element, 1-channel configuration. This surface mount device offers a 600% current transfer ratio with a maximum collector current of 50mA and a collector-emitter breakdown voltage of 80V. Operating within a -30°C to 100°C temperature range, it boasts a low collector-emitter saturation voltage of 200mV and a forward current of 20mA. The plastic mini-flat package with a 2.54mm lead pitch is RoHS compliant.
Sharp PC357N7TJ00F technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Row Spacing | 7mm |
| Voltage | 6V |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.