
The PC364N1TJ00F is a general-purpose optocoupler from Sharp with a collector-emitter voltage rating of 80V and a maximum collector current of 50mA. It features a low collector-emitter saturation voltage of 200mV and a high current transfer ratio of 400%. The device is suitable for surface-mount applications and has a maximum power dissipation of 170mW. The operating temperature range is -30°C to 100°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 10mA |
| Input Type | AC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
