
AC Input-Transistor Output Optocoupler, 1-Element, 2500V Isolation, ROHS COMPLIANT, PLASTIC, MINIFLAT-4
Sharp PC3H3AJ0000F technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
