General purpose transistor output optocoupler featuring 2.5kV isolation and a 1-element, 1-channel configuration. This surface mount device offers an 80V collector-emitter voltage and a maximum collector current of 50mA, with a low 200mV collector-emitter saturation voltage. It operates with a DC input type and a forward current of 10mA, boasting a high current transfer ratio of 700%. The optocoupler is RoHS compliant and packaged in tape and reel for efficient automated assembly.
Sharp PC3H710NIP0F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 700% |
| Fall Time | 18000ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
