
General purpose transistor output optocoupler featuring 2.5kV isolation and a 1-element configuration. This surface mount device operates with a 20mA input current and provides a 50mA maximum output current. Key specifications include an 80V collector-emitter voltage and a 200mV collector-emitter saturation voltage. The optocoupler offers a 400% current transfer ratio and is housed in a mini-flat plastic SOP package. Operating temperature range is -30°C to 100°C, with 170mW maximum power dissipation.
Sharp PC3H7DJ0000F technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
