The PC3H7KJ0000F is a single NPN transistor with a collector-emitter saturation voltage of 200mV and a collector-emitter voltage rating of 80V. It has a current transfer ratio of 400% and a forward current rating of 50mA. The device is designed for surface mount applications and can operate within a temperature range of -30°C to 100°C. The transistor has a power dissipation of 170mW and a reverse breakdown voltage of 6V.
Sharp PC3H7KJ0000F technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 400% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS | Not Compliant |
No datasheet is available for this part.
