Transistor Output Optocoupler, 1-Element, 3750V Isolation,
Sharp PC3HU72YIP0B technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.